cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MADP-000488-13740W

DigiKey Part Number
1465-MADP-000488-13740W-ND
Manufacturer
Manufacturer Product Number
MADP-000488-13740W
Description
RF DIODE PIN 900V 15W DIE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF Diode PIN - Single 900V 15 W Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tray
Part Status
Active
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
900V
Capacitance @ Vr, F
0.19pF @ 50V, 1MHz
Resistance @ If, F
1.6Ohm @ 50mA, 100MHz
Power Dissipation (Max)
15 W
Operating Temperature
175°C (TJ)
Package / Case
Die
Supplier Device Package
Die
Base Product Number
In-Stock: 500
Can ship immediately
All prices are in HKD
Tray
QuantityUnit PriceExt Price
100$106.33570$10,633.57
200$103.13425$20,626.85
300$101.53120$30,459.36
500$99.75462$49,877.31
700$98.71581$69,101.07
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.