MACP-00xxxx-CxxxTB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MACP-009596-CA01TB

DigiKey Part Number
1465-1577-ND
Manufacturer
Manufacturer Product Number
MACP-009596-CA01TB
Description
EVAL BOARD FOR MACP-009596-CA016
Customer Reference
Detailed Description
MACP-009596-CA0160 - Coupler 5MHz ~ 1GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Box
Part Status
Active
Type
Coupler
Frequency
5MHz ~ 1GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
MACP-009596-CA0160
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,543.50000$1,543.50
Manufacturers Standard Package