
MAAVSS0007SMB | |
|---|---|
DigiKey Part Number | 1465-1560-ND |
Manufacturer | |
Manufacturer Product Number | MAAVSS0007SMB |
Description | EVAL BOARD FOR MAAVSS0007TR-3000 |
Customer Reference | |
Detailed Description | MAAVSS0007 - Attenuator 500MHz ~ 3GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Attenuator | |
Frequency | 500MHz ~ 3GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MAAVSS0007 | |
Note | - | |
RF Type | - | |
RF Frequency | 500MHz ~ 3GHz | |
Function | Attenuator | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,569.22000 | $2,569.22 |

