
MAAT-011028-DIE | |
---|---|
DigiKey Part Number | 1465-MAAT-011028-DIE-ND |
Manufacturer | |
Manufacturer Product Number | MAAT-011028-DIE |
Description | ATTENUATOR, FIXED, 10 DB, DC-50 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 50 GHz 50 Ohms 27dBm Die |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 10dB | |
Frequency Range | 0 Hz ~ 50 GHz | |
Power (Watts) | 27dBm | |
Impedance | 50 Ohms | |
Package / Case | Die | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | $75.31103 | $22,593.31 |