
MAAP-011307-TR0500 | |
---|---|
DigiKey Part Number | 1465-MAAP-011307-TR0500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAAP-011307-TR0500 |
Description | AMPLIFIER, PA, 1W, DC-6GHZ, T&R |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 50MHz ~ 6GHz 32-PQFN (5x5) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 50MHz ~ 6GHz | |
P1dB | 29dBm | |
Gain | 10.5dB | |
Noise Figure | 5dB | |
RF Type | General Purpose | |
Voltage - Supply | - | |
Current - Supply | - | |
Test Frequency | 50MHz ~ 6GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-PQFN (5x5) |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $662.31856 | $331,159.28 |