
MAAM-011357-TR1000 | |
---|---|
DigiKey Part Number | 1465-MAAM-011357-TR1000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAAM-011357-TR1000 |
Description | AMPLIFIER, 0.4 - 6GHZ, SOT89-3L, |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 400MHz ~ 6GHz SOT-89 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 400MHz ~ 6GHz | |
P1dB | 19dBm | |
Gain | 20dB | |
Noise Figure | 1.6dB | |
RF Type | General Purpose | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 90mA | |
Test Frequency | 400MHz ~ 6GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $23.10006 | $23,100.06 |
2,000 | $22.24855 | $44,497.10 |
3,000 | $21.77361 | $65,320.83 |