cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAAM-011289-DIE

DigiKey Part Number
1465-MAAM-011289-DIE-ND
Manufacturer
Manufacturer Product Number
MAAM-011289-DIE
Description
AMPLIFIER, DIE, 5-20 GHZ,15DB GA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
RF Amplifier IC VSAT 5GHz ~ 20GHz Die
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Bulk
Part Status
Active
Frequency
5GHz ~ 20GHz
P1dB
20dBm
Gain
14.5dB
Noise Figure
6dB
RF Type
VSAT
Voltage - Supply
5V
Current - Supply
100mA
Test Frequency
20GHz
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
150$245.89973$36,884.96