
MAAM-009560-TR3000 | |
---|---|
DigiKey Part Number | 1465-1276-2-ND - Tape & Reel (TR) 1465-1276-1-ND - Cut Tape (CT) 1465-1276-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAAM-009560-TR3000 |
Description | IC AMP GPS 250MHZ-4GHZ SOT89-3 |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 250MHz ~ 4GHz SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 250MHz ~ 4GHz | |
P1dB | 28.5dBm | |
Gain | 15dB | |
Noise Figure | 3dB | |
RF Type | General Purpose | |
Voltage - Supply | 5V | |
Current - Supply | 225mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |