
MAAL-011207-TR3000 | |
|---|---|
DigiKey Part Number | 1465-MAAL-011207-TR3000CT-ND - Cut Tape (CT) 1465-MAAL-011207-TR3000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAAL-011207-TR3000 |
Description | IC RF AMP GPS 150MHZ-6GHZ 8DFN |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 150MHz ~ 6GHz 8-PDFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 150MHz ~ 6GHz | |
P1dB | 17.5dBm | |
Gain | 25dB | |
Noise Figure | 0.35dB | |
RF Type | General Purpose | |
Voltage - Supply | 3V ~ 5V | |
Current - Supply | 50mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-PDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.80000 | $26.80 |
| 10 | $23.15200 | $231.52 |
| 25 | $21.87560 | $546.89 |
| 100 | $20.12540 | $2,012.54 |
| 250 | $19.07520 | $4,768.80 |
| 500 | $18.33280 | $9,166.40 |
| 1,000 | $17.63331 | $17,633.31 |







