
MAAL-011134-TR3000 | |
|---|---|
DigiKey Part Number | 1465-1827-2-ND - Tape & Reel (TR) 1465-1827-1-ND - Cut Tape (CT) 1465-1827-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAAL-011134-TR3000 |
Description | IC AMP 802.11AC 700MHZ-6GHZ 8DFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 802.11ac 700MHz ~ 6GHz 8-PDFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 700MHz ~ 6GHz | |
P1dB | 15dBm | |
Gain | 15dB | |
Noise Figure | 0.85dB | |
RF Type | 802.11ac | |
Voltage - Supply | 3V ~ 5V | |
Current - Supply | 60mA | |
Test Frequency | 5.8GHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-PDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $59.11000 | $59.11 |
| 10 | $51.23600 | $512.36 |
| 25 | $48.50040 | $1,212.51 |
| 100 | $44.74140 | $4,474.14 |
| 250 | $42.48804 | $10,622.01 |
| 500 | $40.89768 | $20,448.84 |
| 1,000 | $39.39957 | $39,399.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $37.20210 | $111,606.30 |




