
MAAD-011021-SMB | |
---|---|
DigiKey Part Number | 1465-MAAD-011021-SMB-ND |
Manufacturer | |
Manufacturer Product Number | MAAD-011021-SMB |
Description | SAMPLE BRD,ATTENUATOR,DC-30GHZ |
Customer Reference | |
Detailed Description | MAAD-011021 - Attenuator 0Hz ~ 30GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Attenuator | |
Frequency | 0Hz ~ 30GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MAAD-011021 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5,145.00000 | $5,145.00 |