MA4P7455-1141T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MACOM Technology Solutions
In Stock: 22,007
Unit Price: $13.75000
Datasheet

Parametric Equivalent


MACOM Technology Solutions
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Infineon Technologies
In Stock: 19,791
Unit Price: $1.65000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $0.59607
Datasheet

Similar


NXP USA Inc.
In Stock: 12,829
Unit Price: $2.30000
Datasheet

Similar


NXP USA Inc.
In Stock: 8,804
Unit Price: $2.14000
Datasheet
SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA4P7455-1141T

DigiKey Part Number
1465-1244-2-ND - Tape & Reel (TR)
1465-1244-1-ND - Cut Tape (CT)
1465-1244-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MA4P7455-1141T
Description
RF DIODE PIN 100V 200MW SOD-323
Customer Reference
Detailed Description
RF Diode PIN - Single 100V 150 mA 200 mW SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
100V
Current - Max
150 mA
Capacitance @ Vr, F
0.35pF @ 50V, 1MHz
Resistance @ If, F
3Ohm @ 10mA, 100MHz
Power Dissipation (Max)
200 mW
Operating Temperature
175°C (TJ)
Package / Case
SC-76, SOD-323
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 18,000
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable