MA4P7455-1141T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MACOM Technology Solutions
In Stock: 22,237
Unit Price: $105.40000
Datasheet

Similar


Infineon Technologies
In Stock: 41,960
Unit Price: $11.31000
Datasheet

Similar


Infineon Technologies
In Stock: 4,000
Unit Price: $6.55050
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


NXP USA Inc.
In Stock: 478
Unit Price: $17.27000
Datasheet
RF Diode PIN - Single 100V 150 mA 200 mW SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA4P7455-1141T

DigiKey Part Number
1465-1244-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MA4P7455-1141T
Description
RF DIODE PIN 100V 200MW SOD-323
Customer Reference
Detailed Description
RF Diode PIN - Single 100V 150 mA 200 mW SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
100V
Current - Max
150 mA
Capacitance @ Vr, F
0.35pF @ 50V, 1MHz
Resistance @ If, F
3Ohm @ 10mA, 100MHz
Power Dissipation (Max)
200 mW
Operating Temperature
175°C (TJ)
Package / Case
SC-76, SOD-323
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Available To Order
Factory Stock: 18,000
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.