
MA4P7447ST-287T | |
---|---|
DigiKey Part Number | 1465-MA4P7447ST-287TTR-ND - Tape & Reel (TR) 1465-MA4P7447ST-287TCT-ND - Cut Tape (CT) 1465-MA4P7447ST-287TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA4P7447ST-287T |
Description | RF DIODE PIN 100V 250MW SOT-23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - 1 Pair Series Connection 100V 150 mA 250 mW SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - 1 Pair Series Connection | |
Voltage - Peak Reverse (Max) | 100V | |
Current - Max | 150 mA | |
Capacitance @ Vr, F | 1.2pF @ 20V, 1MHz | |
Resistance @ If, F | 600mOhm @ 10mA, 100MHz | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | 175°C (TJ) | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.10000 | $19.10 |
10 | $14.19200 | $141.92 |
25 | $12.95400 | $323.85 |
100 | $11.59390 | $1,159.39 |
250 | $10.94560 | $2,736.40 |
500 | $10.55458 | $5,277.29 |
1,000 | $10.23287 | $10,232.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $9.83535 | $29,506.05 |
6,000 | $9.64091 | $57,845.46 |