
MADS-001317-1278HP | |
|---|---|
DigiKey Part Number | 1465-MADS-001317-1278HPTR-ND - Tape & Reel (TR) 1465-MADS-001317-1278HPCT-ND - Cut Tape (CT) 1465-MADS-001317-1278HPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MADS-001317-1278HP |
Description | RF DIODE SCHOTTKY 7V CHIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 7V Chip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 7V | |
Capacitance @ Vr, F | 0.06pF @ 0V, 1MHz | |
Resistance @ If, F | 7Ohm @ 10mA, 1MHz | |
Operating Temperature | -65°C ~ 125°C | |
Package / Case | Die | |
Supplier Device Package | Chip | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.68000 | $35.68 |
| 10 | $27.06500 | $270.65 |
| 25 | $24.91120 | $622.78 |
| 100 | $22.53680 | $2,253.68 |
| 250 | $22.01324 | $5,503.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $19.46832 | $58,404.96 |






