2-SMD, Flat Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA4L032-186

DigiKey Part Number
1465-MA4L032-186-ND
Manufacturer
Manufacturer Product Number
MA4L032-186
Description
RF DIODE PIN 50V 4W ODS-186
Customer Reference
Detailed Description
RF Diode PIN - Single 50V 100 mA 4 W ODS-186
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
Packaging
Tray
Part Status
Active
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
50V
Current - Max
100 mA
Capacitance @ Vr, F
0.18pF @ 10V, 1MHz
Resistance @ If, F
2.5Ohm @ 10mA, 500MHz
Power Dissipation (Max)
4 W
Operating Temperature
175°C (TJ)
Package / Case
2-SMD, Flat Leads
Supplier Device Package
ODS-186
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Available To Order
Factory Stock: 400
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.