MA4L Series 134
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA4L022-134

DigiKey Part Number
1465-1032-ND
Manufacturer
Manufacturer Product Number
MA4L022-134
Description
RF DIODE PIN 35V CHIP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Diode PIN - Single 35V 100 mA Chip
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
35V
Current - Max
100 mA
Capacitance @ Vr, F
0.19pF @ 0V, 1MHz
Resistance @ If, F
2Ohm @ 10mA, 500MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Package / Case
Die
Supplier Device Package
Chip
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 700
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$33.72010$3,372.01
200$32.48560$6,497.12
300$31.86717$9,560.15
500$31.18210$15,591.05
700$30.78174$21,547.22
1,000$30.39655$30,396.55
2,500$29.56738$73,918.45
Manufacturers Standard Package