
MA4E1339B1-1146T | |
---|---|
DigiKey Part Number | 1465-MA4E1339B1-1146TTR-ND - Tape & Reel (TR) 1465-MA4E1339B1-1146TCT-ND - Cut Tape (CT) 1465-MA4E1339B1-1146TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA4E1339B1-1146T |
Description | DIODE SCHOTTKY 20V 250MW SOT23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - 1 Pair Series Connection 20V 30 mA 250 mW SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Schottky - 1 Pair Series Connection | |
Voltage - Peak Reverse (Max) | 20V | |
Current - Max | 30 mA | |
Capacitance @ Vr, F | 1.2pF @ 0V, 1MHz | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.98000 | $14.98 |
10 | $10.99800 | $109.98 |
25 | $10.01000 | $250.25 |
100 | $8.91940 | $891.94 |
250 | $8.39960 | $2,099.90 |
500 | $8.08596 | $4,042.98 |
1,000 | $7.82789 | $7,827.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $7.50912 | $22,527.36 |
6,000 | $7.35313 | $44,118.78 |
9,000 | $7.27500 | $65,475.00 |