
MA46H073-1056 | |
---|---|
DigiKey Part Number | 1465-MA46H073-1056-ND |
Manufacturer | |
Manufacturer Product Number | MA46H073-1056 |
Description | DIODE,VARACTOR,CHIP,GAAS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Varactors Single 20 V Surface Mount ODS-1056 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Capacitance @ Vr, F | 5.5pF @ 4V, 1MHz | |
Capacitance Ratio | 7.5 | |
Capacitance Ratio Condition | C0/C20 | |
Voltage - Peak Reverse (Max) | 20 V | |
Diode Type | Single | |
Q @ Vr, F | 2200 @ 4V, 1MHz | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ODS-1056 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $336.40000 | $336.40 |
10 | $274.52700 | $2,745.27 |