
MA46603-276 | |
---|---|
DigiKey Part Number | 1465-MA46603-276-ND |
Manufacturer | |
Manufacturer Product Number | MA46603-276 |
Description | DIODE,VARACTOR,ABRUPT,GAAS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Varactors Single 30 V Surface Mount ODS-276 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance @ Vr, F | 0.6pF @ 4V, 1MHz | |
Capacitance Ratio | 2.8 | |
Capacitance Ratio Condition | C0/C30 | |
Voltage - Peak Reverse (Max) | 30 V | |
Diode Type | Single | |
Q @ Vr, F | 6500 @ 4V, 50MHz | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ODS-276 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $404.11000 | $404.11 |
10 | $331.56800 | $3,315.68 |
50 | $302.53760 | $15,126.88 |