
LTN/PTGA090304MD-E3 | |
---|---|
DigiKey Part Number | 1465-LTN/PTGA090304MD-E3-ND |
Manufacturer | |
Manufacturer Product Number | LTN/PTGA090304MD-E3 |
Description | AMPLIFIER, 575-960 MHZ PTGA09030 |
Customer Reference | |
Detailed Description | PTGA090304MD - Power Amplifier 575MHz ~ 960MHz Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Amplifier | |
Frequency | 575MHz ~ 960MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | PTGA090304MD | |
Note | - | |
Base Product Number |