
JHS-121-PIN | |
---|---|
DigiKey Part Number | 1465-JHS-121-PIN-ND |
Manufacturer | |
Manufacturer Product Number | JHS-121-PIN |
Description | HYBRID,QUADRATURE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 100MHz ~ 200MHz 4W SF-1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 100MHz ~ 200MHz | |
Coupling Factor | - | |
Applications | General Purpose | |
Insertion Loss | 0.75dB | |
Power - Max | 4W | |
Isolation | 20dB | |
Return Loss | - | |
Package / Case | SF-1 | |
Supplier Device Package | SF-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,689.29000 | $1,689.29 |