JANTX1N755A-1 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $15.39403
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $16.71116
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $39.84288
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $37.04397
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $46.34620
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $53.83731
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $37.12660
Datasheet

Parametric Equivalent


MACOM Technology Solutions
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $95.16188
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $119.03470
Datasheet
Military, MIL-PRF-19500 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N755A-1

DigiKey Part Number
1657-1123-ND
Manufacturer
Manufacturer Product Number
JANTX1N755A-1
Description
DIODE ZENER 7.5V 500MW DO35
Customer Reference
Detailed Description
Zener Diode 7.5 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
6 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 5 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Military
Qualification
MIL-PRF-19500/127
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
Non-Cancelable/Non-Returnable