JANTX1N4104-1 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $29.47747
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $36.79000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $86.70900
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $108.46730
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $63.55310
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $164.79560
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $206.01400
Datasheet
Military, MIL-PRF-19500 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Military, MIL-PRF-19500 Axial
JANS1N632xUS SERIES

JANTX1N4104-1

DigiKey Part Number
1657-1014-ND
Manufacturer
Manufacturer Product Number
JANTX1N4104-1
Description
DIODE ZENER 10V 500MW DO35
Customer Reference
Detailed Description
Zener Diode 10 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
200 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 7.6 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Military
Qualification
MIL-PRF-19500/435
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
Non-Cancelable/Non-Returnable