JANTX1N3035B-1 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $58.29807
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $65.93431
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $123.33000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $154.28550
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $71.59990
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $181.87450
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $195.33970
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $84.57394
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $270.71670
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $257.66200
Datasheet
Military, MIL-PRF-19500/406
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N3035B-1

DigiKey Part Number
1657-1003-ND
Manufacturer
Manufacturer Product Number
JANTX1N3035B-1
Description
DIODE ZENER 43V 1W DO41
Customer Reference
Detailed Description
Zener Diode 43 V 1 W ±5% Through Hole DO-41
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
70 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 32.7 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-55°C ~ 175°C
Grade
Military
Qualification
MIL-PRF-19500/115
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-41
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
Non-Cancelable/Non-Returnable