
CMM0511-QT-0G0T | |
---|---|
DigiKey Part Number | 1465-1213-2-ND - Tape & Reel (TR) 1465-1213-1-ND - Cut Tape (CT) 1465-1213-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMM0511-QT-0G0T |
Description | IC RF AMP GPS 5GHZ-14GHZ 16QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 5GHz ~ 14GHz 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 5GHz ~ 14GHz | |
P1dB | 11dBm | |
Gain | 20dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 5V ~ 7V | |
Current - Supply | 90mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $405.05000 | $405.05 |
10 | $354.85500 | $3,548.55 |
25 | $337.47880 | $8,436.97 |
100 | $313.66760 | $31,366.76 |
250 | $299.43512 | $74,858.78 |