
CA74-1 | |
---|---|
DigiKey Part Number | 1465-CA74-1-ND |
Manufacturer | |
Manufacturer Product Number | CA74-1 |
Description | AMPLIFIER,CASCADED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 5MHz ~ 250MHz |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 5MHz ~ 250MHz | |
P1dB | 8.5dBm | |
Gain | 31dB | |
Noise Figure | 4.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 8V ~ 15V | |
Current - Supply | 40mA | |
Test Frequency | 1MHz ~ 300MHz | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $5,864.47700 | $58,644.77 |