
SMA76-1 | |
---|---|
DigiKey Part Number | 1465-SMA76-1-ND |
Manufacturer | |
Manufacturer Product Number | SMA76-1 |
Description | IC RF AMP GPS 3MHZ-600MHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 3MHz ~ 600MHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 3MHz ~ 600MHz | |
P1dB | 12.7dBm | |
Gain | 27.5dB | |
Noise Figure | 3dB | |
RF Type | General Purpose | |
Voltage - Supply | 5V | |
Current - Supply | 48mA | |
Test Frequency | 3MHz ~ 600MHz | |
Package / Case | 4-SMD Module | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $2,774.95700 | $27,749.57 |