
2032-6348-00 | |
---|---|
DigiKey Part Number | 1465-2032-6348-00-ND |
Manufacturer | |
Manufacturer Product Number | 2032-6348-00 |
Description | COUPLER,QUAD,HYBRID,CROSSOVER, |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 8GHz ~ 12.4GHz 30W Module, SMA Connectors |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 8GHz ~ 12.4GHz | |
Coupling Factor | - | |
Applications | General Purpose | |
Insertion Loss | 0.5dB | |
Power - Max | 30W | |
Isolation | 18dB | |
Return Loss | - | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - | |
Base Product Number |