
H78/50.5/25-HP3 | |
---|---|
DigiKey Part Number | 5035-H78/50.5/25-HP3-ND |
Manufacturer | |
Manufacturer Product Number | H78/50.5/25-HP3 |
Description | FERRITE CORE TOROID 15.2H HP3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated HP3 Ferrite Core Toroid Type Length Width 3.071" (78.00mm) Diameter 0.984" (25.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Maanshan New Conda Magnetic Industrial Co.,Ltd. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | H78 x 50.5 x 25 | |
Material | HP3 | |
Diameter | 3.071" (78.00mm) | |
Inductance Factor (Al) | 15.2 µH | |
Tolerance | ±30% | |
Gap | Ungapped | |
Initial Permeability (µi) | 10000 | |
Core Factor (ΣI/A) mm⁻¹ | 0.58 | |
Effective Length (le) mm | 195.6 | |
Effective Area (Ae) mm² | 338.1 | |
Minimum Core Cross Section (Amin) mm² | 338.1 | |
Effective Magnetic Volume (Ve) mm³ | 66079.0 | |
Finish | Uncoated | |
Height | 0.984" (25.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $480.34000 | $480.34 |
10 | $308.70000 | $3,087.00 |