
U035 | |
---|---|
DigiKey Part Number | 2221-U035-ND |
Manufacturer | |
Manufacturer Product Number | U035 |
Description | CARDKB KEYBOARD UNIT (MEGA328P) |
Customer Reference | |
Detailed Description | Keyboard/Keypad Human Interface M5Stack Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | M5Stack | |
Type | Human Interface | |
Function | Keyboard/Keypad | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |