
M031-C4 | |
---|---|
DigiKey Part Number | 2221-M031-C4-ND |
Manufacturer | |
Manufacturer Product Number | M031-C4 |
Description | COM.LORAWAN 868MHZ ASR6501 |
Customer Reference | |
Detailed Description | ASR6501 - Transceiver; LoRa® (LoRaWAN®) 868MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Obsolete | |
Type | Transceiver; LoRa® (LoRaWAN®) | |
Frequency | 868MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ASR6501 | |
Note | - | |
Base Product Number |