
M004 | |
|---|---|
DigiKey Part Number | 2221-M004-ND |
Manufacturer | |
Manufacturer Product Number | M004 |
Description | GSM MODULE SIM800L WITH MIC |
Customer Reference | |
Detailed Description | SIM800L GSM Wireless (RF/RFID) M5Stack Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | M5Stack | |
Type | Wireless (RF/RFID) | |
Function | GSM | |
Utilized IC / Part | SIM800L | |
Contents | Board(s) | |
Note | - |

