
M003-V2 | |
---|---|
DigiKey Part Number | 2221-M003-V2-ND |
Manufacturer | |
Manufacturer Product Number | M003-V2 |
Description | MODULE GPS V2.0 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | AT6668 Global Navigation Satellite System (GNSS) RF M5Stack Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Platform | M5Stack | |
Type | RF | |
Function | Global Navigation Satellite System (GNSS) | |
Utilized IC / Part | AT6668 | |
Contents | Board(s) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $114.84000 | $114.84 |