
K050 | |
|---|---|
DigiKey Part Number | 2221-K050-ND |
Manufacturer | |
Manufacturer Product Number | K050 |
Description | ATOM H-BRIDGE DRIVER KIT (DRV887 |
Customer Reference | |
Detailed Description | DRV8876 Motor Controller/Driver Power Management M5Atom Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | M5Atom | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Utilized IC / Part | DRV8876 | |
Contents | Board(s), Cable(s), Accessories | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $278.35000 | $278.35 |

