
K046 | |
---|---|
DigiKey Part Number | 2221-K046-ND |
Manufacturer | |
Manufacturer Product Number | K046 |
Description | ATOM RS232 KIT |
Customer Reference | |
Detailed Description | A0Z1282CI, MAX232 RS232 Interface M5Atom Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | M5Atom | |
Type | Interface | |
Function | RS232 | |
Utilized IC / Part | A0Z1282CI, MAX232 | |
Contents | Board(s), Cable(s), Accessories | |
Note | - |