
K044 | |
---|---|
DigiKey Part Number | 2221-K044-ND |
Manufacturer | |
Manufacturer Product Number | K044 |
Description | ATOM TF-CARD KIT |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Micro SD Connectivity M5Atom Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | M5Atom | |
Type | Connectivity | |
Function | Micro SD | |
Utilized IC / Part | - | |
Contents | Board(s), Cable(s), Accessories | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $143.69000 | $143.69 |