
MASWSS0181TR-3000 | |
---|---|
DigiKey Part Number | 1465-1389-2-ND - Tape & Reel (TR) 1465-1389-1-ND - Cut Tape (CT) 1465-1389-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MASWSS0181TR-3000 |
Description | IC RF SWITCH SPDT 3GHZ SOT26 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 3 GHz 50Ohm SOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | MASWSS0181TR-3000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 3GHz | |
Isolation | 16dB | |
Insertion Loss | 0.75dB | |
Test Frequency | 3GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.45000 | $20.45 |
10 | $15.19900 | $151.99 |
25 | $13.88960 | $347.24 |
100 | $12.44710 | $1,244.71 |
250 | $11.75912 | $2,939.78 |
500 | $11.34432 | $5,672.16 |
1,000 | $11.00299 | $11,002.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $10.58130 | $31,743.90 |
6,000 | $10.37491 | $62,249.46 |