LED Lighting COBs, Engines, Modules LED Module - White, Warm Linear Light Strip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LN-X-35K-90

DigiKey Part Number
2061-LN-X-35K-90-ND
Manufacturer
Manufacturer Product Number
LN-X-35K-90
Description
LED MOD WM WHT LNR STRP 3500K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module - White, Warm Linear Light Strip
Product Attributes
Type
Description
Select All
Category
Manufacturer
Luxtech, LLC
Series
-
Packaging
Box
Part Status
Obsolete
Type
LED Module
Color
White, Warm
CCT (K)
3500K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Linear Light Strip
Luminous Flux @ Current/Temperature
-
Current - Test
-
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
35V
Lumens/Watt @ Current - Test
-
Current - Max
1.1A
CRI (Color Rendering Index)
90
Viewing Angle
120°
Features
-
Size / Dimension
558.80mm L x 19.99mm W
Height
5.59mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.