16 WQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS32SE5118-QWLA3-TR

DigiKey Part Number
2521-IS32SE5118-QWLA3-TR-ND - Tape & Reel (TR)
2521-IS32SE5118-QWLA3-TRCT-ND - Cut Tape (CT)
2521-IS32SE5118-QWLA3-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IS32SE5118-QWLA3-TR
Description
IC TOUCH SENSOR, WQFN AEC-Q100
Customer Reference
Detailed Description
Capacitive Touch Buttons 16-WQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumissil Microsystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
DigiKey Programmable
Not Verified
Type
Buttons
Proximity Detection
Yes
Number of Inputs
Up to 8
LED Driver Channels
Up to 8
Interface
I2C
Resolution
-
Voltage - Supply
2.35V ~ 5.5V
Current - Supply
50µA
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
16-WQFN Exposed Pad
Supplier Device Package
16-WQFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,419
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.34000$13.34
10$9.77100$97.71
25$8.87400$221.85
100$7.89120$789.12
250$7.42264$1,855.66
500$7.13962$3,569.81
1,000$6.90689$6,906.89
* All Digi-Reel orders will add a $55.00 reeling fee.