


IS32LT3958-ZLA3-TR | |
|---|---|
DigiKey Part Number | 2521-IS32LT3958-ZLA3-TR-ND - Tape & Reel (TR) 2521-IS32LT3958-ZLA3-TRCT-ND - Cut Tape (CT) 2521-IS32LT3958-ZLA3-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS32LT3958-ZLA3-TR |
Description | IC LED DVR CONTROLLER 20ETSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 20-eTSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | SEPIC, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 5V | |
Voltage - Supply (Max) | 70V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 100kHz ~ 1MHz | |
Dimming | Analog, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 20-eTSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $8.32548 | $20,813.70 |
| 5,000 | $8.14779 | $40,738.95 |
| 7,500 | $8.05878 | $60,440.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.36000 | $16.36 |
| 10 | $12.05300 | $120.53 |
| 25 | $10.98400 | $274.60 |
| 100 | $9.80250 | $980.25 |
| 250 | $9.23900 | $2,309.75 |
| 500 | $8.89978 | $4,449.89 |
| 1,000 | $8.62032 | $8,620.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.49000 | $25.49 |



