
RJE1Y22A53B5H401 | |
---|---|
DigiKey Part Number | 664-RJE1Y22A53B5H401-ND |
Manufacturer | |
Manufacturer Product Number | RJE1Y22A53B5H401 |
Description | RJ CABLE ASSEMBLY, BLACK, CAT6, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug, Right Angle | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 5.00' (1.52m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $77.10000 | $77.10 |
10 | $65.54000 | $655.40 |
25 | $61.43800 | $1,535.95 |
50 | $58.50340 | $2,925.17 |
100 | $55.71000 | $5,571.00 |
250 | $52.22392 | $13,055.98 |
500 | $49.73304 | $24,866.52 |
1,000 | $47.36195 | $47,361.95 |