


IS32LT3168-GRLA3-TR | |
|---|---|
DigiKey Part Number | 2521-IS32LT3168-GRLA3-TR-ND - Tape & Reel (TR) 2521-IS32LT3168-GRLA3-TRCT-ND - Cut Tape (CT) 2521-IS32LT3168-GRLA3-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS32LT3168-GRLA3-TR |
Description | IC LED DRIVER LINEAR 200MA 8SOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 200mA 8-SOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 6.5V | |
Voltage - Supply (Max) | 28V | |
Voltage - Output | - | |
Current - Output / Channel | 200mA | |
Frequency | - | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOP-EP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.43000 | $11.43 |
| 10 | $8.28700 | $82.87 |
| 25 | $7.50800 | $187.70 |
| 100 | $6.65280 | $665.28 |
| 250 | $6.24504 | $1,561.26 |
| 500 | $5.99906 | $2,999.53 |
| 1,000 | $5.91208 | $5,912.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $5.58292 | $13,957.30 |
| 5,000 | $5.45411 | $27,270.55 |
| 7,500 | $5.38961 | $40,422.08 |
| 12,500 | $5.31817 | $66,477.12 |

