New Product
LED Driver IC Output Dimming 8-SOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS32LT3151B-GRLCA3-TR

DigiKey Part Number
2521-IS32LT3151B-GRLCA3-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS32LT3151B-GRLCA3-TR
Description
IC LED DRIVER 8SOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
LED Driver IC Output Dimming 8-SOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumissil Microsystems
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOP-EP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.74558$11,863.95
5,000$4.63346$23,167.30
7,500$4.57729$34,329.67
12,500$4.51507$56,438.37
17,500$4.47870$78,377.25
Manufacturers Standard Package