20eTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20eTSSOP
20-eTSSOP

IS32LT3128A-ZLA3-TR

DigiKey Part Number
2521-IS32LT3128A-ZLA3-TR-ND - Tape & Reel (TR)
2521-IS32LT3128A-ZLA3-CT-ND - Cut Tape (CT)
2521-IS32LT3128A-ZLA3-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IS32LT3128A-ZLA3-TR
Description
IC LED DRV LIN PWM 30MA 20ETSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 3 Output Linear PWM Dimming 30mA 20-eTSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumissil Microsystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
No
Number of Outputs
3
Voltage - Supply (Min)
5V
Voltage - Supply (Max)
42 V
Voltage - Output
-
Current - Output / Channel
30mA
Frequency
-
Dimming
PWM
Applications
Lighting
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
20-eTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,335
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.39000$15.39
10$11.31100$113.11
25$10.29320$257.33
100$9.17540$917.54
250$8.64296$2,160.74
500$8.32190$4,160.95
1,000$8.05773$8,057.73
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$7.77865$19,446.62
Manufacturers Standard Package