


IS32FL3238-ZLA3-TR | |
---|---|
DigiKey Part Number | 2521-IS32FL3238-ZLA3-TR-ND - Tape & Reel (TR) 2521-IS32FL3238-ZLA3-TRCT-ND - Cut Tape (CT) 2521-IS32FL3238-ZLA3-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS32FL3238-ZLA3-TR |
Description | IC LED DRV LIN PWM 78MA 28ETSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 18 Output Linear Constant Current PWM Dimming 78mA 28-eTSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | No | |
Number of Outputs | 18 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 78mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Backlight, Lighting | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-eTSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.22000 | $24.22 |
10 | $15.34600 | $153.46 |
25 | $13.02920 | $325.73 |
100 | $10.40580 | $1,040.58 |
250 | $9.11748 | $2,279.37 |
500 | $8.32530 | $4,162.65 |
1,000 | $7.66168 | $7,661.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $6.97935 | $17,448.38 |