
IS32CS8977C-ZNLA3-TR | |
|---|---|
DigiKey Part Number | 2521-IS32CS8977C-ZNLA3-TR-ND - Tape & Reel (TR) 2521-IS32CS8977C-ZNLA3-TRCT-ND - Cut Tape (CT) 2521-IS32CS8977C-ZNLA3-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS32CS8977C-ZNLA3-TR |
Description | IC MCU 8BIT 64KB FLASH 20TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8051 - Microcontroller IC 8-Bit 32MHz 64KB (64K x 8) FLASH 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 32MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART | |
Peripherals | LVD, LVR, POR, PWM, WDT | |
Number of I/O | 28 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.3V ~ 5.5V | |
Data Converters | A/D 6x12b SAR; D/A 1x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.99000 | $12.99 |
| 10 | $10.95100 | $109.51 |
| 25 | $10.16160 | $254.04 |
| 100 | $9.07570 | $907.57 |
| 250 | $8.46320 | $2,115.80 |
| 500 | $8.06200 | $4,031.00 |
| 1,000 | $7.79891 | $7,798.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $7.33138 | $18,328.45 |
| 5,000 | $7.09446 | $35,472.30 |
| 7,500 | $6.97463 | $52,309.73 |

