16 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS31SE5118A-QFLS3-TR

DigiKey Part Number
2521-IS31SE5118A-QFLS3-TR-ND - Tape & Reel (TR)
2521-IS31SE5118A-QFLS3-TRCT-ND - Cut Tape (CT)
2521-IS31SE5118A-QFLS3-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IS31SE5118A-QFLS3-TR
Description
8-CH PROGRAMMABLE CAPACITIVE TOU
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Capacitive Touch Buttons 16-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumissil Microsystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
Type
Buttons
Proximity Detection
Yes
Number of Inputs
8
LED Driver Channels
8
Interface
I2C
Resolution
-
Voltage - Supply
2.35V ~ 5.5V
Current - Supply
50µA
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
16-WQFN Exposed Pad
Supplier Device Package
16-QFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,733
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.80000$9.80
10$7.10400$71.04
25$6.43080$160.77
100$5.68420$568.42
250$5.32872$1,332.18
500$5.11438$2,557.19
1,000$4.93797$4,937.97
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.75164$11,879.10
5,000$4.63937$23,196.85
7,500$4.58314$34,373.55
12,500$4.52084$56,510.50
17,500$4.48442$78,477.35
Manufacturers Standard Package