14 UQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS31PM3427-QWCLS4-TR

DigiKey Part Number
2521-IS31PM3427-QWCLS4-TR-ND - Tape & Reel (TR)
2521-IS31PM3427-QWCLS4-TRCT-ND - Cut Tape (CT)
2521-IS31PM3427-QWCLS4-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IS31PM3427-QWCLS4-TR
Description
IC REG BUCK ADJ 4A 14WFCQFN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 4A 14-UQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.8V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
24V
Current - Output
Frequency - Switching
100kHz ~ 2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
14-WFCQFN (3x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,190
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.70000$14.70
10$10.82200$108.22
25$9.84320$246.08
100$8.76930$876.93
250$8.25632$2,064.08
500$7.94760$3,973.80
1,000$7.69321$7,693.21
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$7.42478$18,561.95
5,000$7.26301$36,315.05
7,500$7.18199$53,864.92
Manufacturers Standard Package