LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 750mA 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS31LT3352-V1GRLS2-TR

DigiKey Part Number
2521-IS31LT3352-V1GRLS2-TR-ND - Tape & Reel (TR)
2521-IS31LT3352-V1GRLS2-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
IS31LT3352-V1GRLS2-TR
Description
IC LED DRVR RGLTR PWM 750MA 8SOP
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 750mA 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumissil Microsystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
DC DC Regulator
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
6V
Voltage - Supply (Max)
40V
Voltage - Output
-
Current - Output / Channel
750mA
Frequency
1MHz
Dimming
Analog, PWM
Applications
Backlight, Lighting, Signage
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 171
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$8.55000$8.55
10$6.14100$61.41
25$5.54440$138.61
100$4.88930$488.93
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.06866$10,171.65
5,000$3.96980$19,849.00
7,500$3.92034$29,402.55
12,500$3.86549$48,318.62
17,500$3.83344$67,085.20
Manufacturers Standard Package